895-142-521-208

Heilind Number:EDA895-142-521-208
Manufacturer:EDAC
Manufacturer Number:895-142-521-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-521-208

Detailed Description

Efficiently bridge connections on your PCB with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 142 positions with two rows for optimal connectivity. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability and safety in all operating conditions. With a pitch of .1 inches and row spacing of .2 inches, precise alignment and secure attachment are guaranteed. The contact material, made of Copper Alloy, further enhances conductivity for uninterrupted signal transmission. Suitable for a wide range of applications, this connector offers a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential component for seamless data transfer and performance.