895-142-521-504

Heilind Number:EDA895-142-521-504
Manufacturer:EDAC
Manufacturer Number:895-142-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-521-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-521-504

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features a black UL 94V-0 Polyphenylene Sulfide housing for durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transmission with a 3A amperage rating. The 142 positions ensure ample connectivity options, while the straight mount orientation and compact .2 inch row spacing make installation easy. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in industries such as automotive, telecommunications, and consumer electronics. Trust in its quality and efficiency to streamline your PCB connectivity needs.