895-142-523-212

Heilind Number:EDA895-142-523-212
Manufacturer:EDAC
Manufacturer Number:895-142-523-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-523-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-523-212

Detailed Description

Enhance your circuit connections with our cutting-edge Board to Board PCB Connector, meticulously designed for seamless integration. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector guarantees both durability and safety. With two rows and a total of 142 positions, it offers ample space for complex PCB layouts. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide array of applications. The .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.