895-142-523-512

Heilind Number:EDA895-142-523-512
Manufacturer:EDAC
Manufacturer Number:895-142-523-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-523-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-523-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 142 positions with a 2-row layout, ensuring efficient data transfer. The black UL 94V-0 Polyphenylene Sulfide housing, paired with copper alloy contacts, guarantees durability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Whether for commercial or industrial use, this straight-mount connector is a reliable solution for your PCB assembly needs. Elevate your connectivity game with this essential component.