895-142-523-803

Heilind Number:EDA895-142-523-803
Manufacturer:EDAC
Manufacturer Number:895-142-523-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-523-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-523-803

Detailed Description

Effortlessly connect your circuit boards with this high-performance Card Edge Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable and safe operation even in harsh environments. With two rows and a total of 142 positions, it offers ample connectivity options. Crafted with precision, the copper alloy contacts guarantee seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy installation. Suitable for a wide range of applications, this connector maintains optimal functionality in temperatures ranging from -40 to 105°C. Upgrade your PCB connectivity with this essential component.