895-142-524-212

Heilind Number:EDA895-142-524-212
Manufacturer:EDAC
Manufacturer Number:895-142-524-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-524-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-524-212

Detailed Description

Enhance connectivity within your devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design with a durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures reliable power supply with an amperage of 3A. Its two rows of copper alloy contacts, spaced at .1in and .2in pitch, provide seamless communication between components. With a total of 142 positions, it offers ample room for multiple connections. Designed for straight mounting orientation, it guarantees a secure fit on your PCB. Operating efficiently in temperatures ranging from -40°C to 105°C, it is suitable for various environments. Upgrade your electronic systems with this essential connector for optimal performance.