895-142-524-502

Heilind Number:EDA895-142-524-502
Manufacturer:EDAC
Manufacturer Number:895-142-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-524-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-524-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 142 positions and dual rows facilitate efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing ensures robust protection, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse environmental conditions. Its straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. For seamless and reliable board-to-board connections, trust in this innovative connector.