895-142-524-808

Heilind Number:EDA895-142-524-808
Manufacturer:EDAC
Manufacturer Number:895-142-524-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-524-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-524-808

Detailed Description

Enhance connectivity in your electronic assemblies with this versatile Board To Board PCB Connector. Designed for seamless integration, this component features a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance in a range of operating environments. With two rows of high-quality Copper Alloy contacts, it facilitates efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. Offering a total of 142 positions, it allows for extensive connectivity options. The straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your PCB setups with this essential connector for seamless and dependable performance.