895-142-525-212

Heilind Number:EDA895-142-525-212
Manufacturer:EDAC
Manufacturer Number:895-142-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-525-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge black Board to Board Card Edge Connector. With a high amperage of 3A and durable UL 94V-0 Polyphenylene Sulfide housing material, this connector ensures reliable performance in various applications. Featuring two rows and 142 positions, it offers ample connectivity options, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for seamless integration on your board. The straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your setup with this essential component for optimal connectivity and performance.