895-142-525-502

Heilind Number:EDA895-142-525-502
Manufacturer:EDAC
Manufacturer Number:895-142-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-525-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-525-502

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector in sleek black. With a durable housing made of UL 94V-0 Polyphenylene Sulfide, it offers reliable performance even in challenging environments. Featuring two rows and 142 positions, this connector ensures efficient and seamless data transmission. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it is suitable for various applications. Operating at temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic projects. Trust in its superior quality for seamless connectivity.