895-142-525-508

Heilind Number:EDA895-142-525-508
Manufacturer:EDAC
Manufacturer Number:895-142-525-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-525-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-525-508

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this essential component features a durable UL 94V-0 Polyphenylene Sulfide housing for superior heat resistance and safety. The 142-position connector boasts two rows of copper alloy contacts, ensuring reliable power transmission with an amperage of 3 A. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this black connector for efficient signal transfer and secure mounting in straight orientation. Elevate your PCB assembly with this essential connector.