895-142-525-512

Heilind Number:EDA895-142-525-512
Manufacturer:EDAC
Manufacturer Number:895-142-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-525-512

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced .1 inch apart and .2 inches between rows, it offers a total of 142 positions for efficient data transfer. Operating smoothly even in challenging environments, this connector boasts an impressive amperage of 3A and can withstand temperatures ranging from -40 to 105°C. Perfect for various PCB applications, it guarantees reliable and secure connections every time. Elevate your electronics with this essential component.