895-142-525-803

Heilind Number:EDA895-142-525-803
Manufacturer:EDAC
Manufacturer Number:895-142-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-525-803

Detailed Description

Elevate your connectivity with our Board To Board PCB Connector, designed for seamless integration in your electronic setups. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. Featuring two rows of 142 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it provides a high-density solution for your PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in extreme environments. Whether for industrial, automotive, or consumer electronics, this straight mount connector is the perfect choice for efficient and secure board-to-board linking.