895-142-525-807

Heilind Number:EDA895-142-525-807
Manufacturer:EDAC
Manufacturer Number:895-142-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-525-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-525-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek Black. With a sturdy UL 94V-0 Polyphenylene Sulfide housing, this connector boasts optimal durability for seamless operation. Featuring two rows, Copper Alloy contact material, and a pitch of .1 inch, it offers reliable performance in any setup. With a generous 142 positions, it's perfect for high-density applications. Designed for straight mount orientation, it ensures easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's ideal for versatile industrial environments. Elevate your connectivity game with this essential component.