895-142-525-808

Heilind Number:EDA895-142-525-808
Manufacturer:EDAC
Manufacturer Number:895-142-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-525-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-525-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Connector, featuring a sleek black design that seamlessly integrates into any setup. Engineered for optimal performance, this connector offers a high amperage of 3A, ensuring reliable power transmission. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contacts, it guarantees durability and efficient signal conductivity. With two rows and a pitch of .1 inch, it provides ample space for seamless board-to-board connections. Boasting 142 positions, this connector facilitates extensive linkages for your electronic components. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.