895-142-540-201

Heilind Number:EDA895-142-540-201
Manufacturer:EDAC
Manufacturer Number:895-142-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-540-201

Detailed Description

Enhance your circuit board connectivity with this high-performance black Card Edge Connector. Designed for seamless integration, it features two rows with a total of 142 positions, ensuring ample space for a secure and efficient connection. The housing is crafted from UL 94V-0 Polyphenylene Sulfide, providing exceptional durability and safety. Each contact point is made of robust Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this Straight-mount Card Edge Connector for optimal performance.