895-142-540-207

Heilind Number:EDA895-142-540-207
Manufacturer:EDAC
Manufacturer Number:895-142-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-540-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-540-207

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 142 positions, ensuring reliable and efficient data transmission. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees long-lasting performance even in challenging environments. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Crafted with copper alloy contact material, it ensures optimal conductivity. Suitable for a wide range of applications, from consumer electronics to industrial machinery, this connector is a versatile solution for your connectivity needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for various installation environments. Upgrade your PCB connectivity with this advanced Card Edge Connector.