895-142-540-503

Heilind Number:EDA895-142-540-503
Manufacturer:EDAC
Manufacturer Number:895-142-540-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-540-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-540-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-To-Board PCB Connector. With a sleek black design, it seamlessly integrates into your PCB layout. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable performance even in demanding environments. The Copper Alloy contacts provide efficient power transfer, while the 2-row configuration with a pitch of .1 inches offers ample connectivity options. With 142 positions available, it allows for versatile board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB design with this essential connector.