895-142-540-504

Heilind Number:EDA895-142-540-504
Manufacturer:EDAC
Manufacturer Number:895-142-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-540-504

Detailed Description

Enhance your circuit board connectivity with our robust 142-position card edge connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in various operating conditions. With two rows of contacts spaced at .1 inches apart, it offers secure and efficient signal transmission. The copper alloy contact material guarantees high conductivity, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, this connector is ideal for demanding applications. Upgrade your PCB assembly with this essential component for seamless and dependable connectivity.