895-142-542-212

Heilind Number:EDA895-142-542-212
Manufacturer:EDAC
Manufacturer Number:895-142-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-542-212

Detailed Description

Enhance your connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration and reliable performance. Featuring a black housing made of UL 94V-0 Polyphenylene Sulfide, this connector boasts two rows with a total of 142 positions for efficient data transmission. Crafted with durable Copper Alloy contacts and a .1-inch pitch, it ensures secure and stable connections between boards. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB assembly with this essential component.