895-142-542-802

Heilind Number:EDA895-142-542-802
Manufacturer:EDAC
Manufacturer Number:895-142-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-542-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-542-802

Detailed Description

Enhance connectivity with our Board-to-Board PCB Connector, designed for seamless integration in your electronic devices. Featuring 142 positions spread across 2 rows with a pitch of .1 inches, this connector ensures efficient data transmission. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With copper alloy contacts and an amperage of 3A, it offers reliable performance. Suitable for straight mounting, it facilitates easy installation on PCBs. Operating in a wide temperature range from -40 to 105°C, it is ideal for various applications in demanding environments. Upgrade your connectivity solutions with this high-quality connector.