895-142-542-807

Heilind Number:EDA895-142-542-807
Manufacturer:EDAC
Manufacturer Number:895-142-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-542-807

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Board To Board PCB Connector. Featuring a sleek Black design, it offers a reliable amperage of 3 A, making it ideal for various power and signal transmission needs. Crafted from durable UL 94V-0 Polyphenylene Sulfide, its robust housing ensures long-lasting performance even in demanding environments. With two rows and a total of 142 positions, this connector allows for efficient data transfer on your PCB. The Copper Alloy contact material guarantees secure and stable connections, while the .1-inch pitch and .2-inch row spacing provide precise and seamless integration. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity requirements. Elevate the functionality of your devices and systems with this essential component.