895-142-544-802

Heilind Number:EDA895-142-544-802
Manufacturer:EDAC
Manufacturer Number:895-142-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-544-802

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in challenging environments. With two rows, 142 positions, and a pitch of .1 inches, it offers seamless integration on your PCB. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. Designed for versatility, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for a wide range of applications in industries like telecommunications, automotive, and more. Elevate your electronic connections with this essential component.