895-142-555-212

Heilind Number:EDA895-142-555-212
Manufacturer:EDAC
Manufacturer Number:895-142-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-555-212

Detailed Description

Enhance your circuit board connections with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 142 contact positions crafted from Copper Alloy, it guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise and secure PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it offers reliable performance in various environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for seamless board-to-board integration. Upgrade your setup today with this essential component.