895-142-555-502

Heilind Number:EDA895-142-555-502
Manufacturer:EDAC
Manufacturer Number:895-142-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-555-502

Detailed Description

Enhance your electronic connections with our two-row Card Edge Connector, offering a seamless solution for your PCB integration needs. Designed for efficiency and durability, this connector boasts a black UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance in various environments. With a contact material made of Copper Alloy, it guarantees optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure board-to-board connections. With 142 positions available, you'll have ample space for your components. Its straight mount orientation simplifies installation, while its operating temperature range of -40 to 105°C ensures stability under extreme conditions. Elevate your connectivity game with this essential component.