895-142-555-512

Heilind Number:EDA895-142-555-512
Manufacturer:EDAC
Manufacturer Number:895-142-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-555-512

Detailed Description

Elevate your connectivity solutions with our high-performance Black Board To Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety. With two rows and 142 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees reliable signal transmission, while a pitch of .1 inch and row spacing of .2 inch allow for efficient PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Whether you're a seasoned professional or a DIY enthusiast, trust in this connector to deliver optimal performance for all your connectivity needs.