895-142-555-804

Heilind Number:EDA895-142-555-804
Manufacturer:EDAC
Manufacturer Number:895-142-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-555-804

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for optimal performance, its 142 copper alloy contacts ensure reliable power and signal transmission. The UL 94V-0 Polyphenylene Sulfide housing offers exceptional durability, while the black color adds a sleek touch to your setup. With a pitch of .1 inches and 2 rows, this connector provides efficient PCB-to-PCB linking. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solutions with this essential component.