895-142-556-508

Heilind Number:EDA895-142-556-508
Manufacturer:EDAC
Manufacturer Number:895-142-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-556-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-556-508

Detailed Description

Enhance your electronic connections with this high-performance black Board to Board PCB Connector. Designed for precision and durability, it features two rows with a total of 142 positions, offering ample connectivity options. The housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliable insulation and protection, while the copper alloy contact material guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component.