895-142-556-812

Heilind Number:EDA895-142-556-812
Manufacturer:EDAC
Manufacturer Number:895-142-556-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-556-812

Detailed Description

Enhance your electronic connections with this high-performance Black Board-to-Board PCB Connector. Designed for seamless integration, this connector features 142 positions with 2 rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance versatility. Elevate your PCB assembly with this essential component.