895-142-558-203

Heilind Number:EDA895-142-558-203
Manufacturer:EDAC
Manufacturer Number:895-142-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-558-203

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek black. With a dual-row configuration and a total of 142 positions, it offers ample connectivity for your applications. The contact material, a robust Copper Alloy, ensures reliable signal transmission. Boasting a compact pitch of .1 inches and a row spacing of .2 inches, it allows for efficient PCB layout. Its right-angle mount orientation offers versatility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Trust in its quality and performance for your electronic projects.