895-142-558-207

Heilind Number:EDA895-142-558-207
Manufacturer:EDAC
Manufacturer Number:895-142-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-558-207

Detailed Description

Upgrade your electronic connections with our high-performance board-to-board PCB connector. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of 142 positions, it provides ample connectivity for your devices. The contact material, copper alloy, guarantees reliable signal transmission. Its right-angle mount orientation and compact .1-inch pitch make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Trust in our connector to deliver seamless connectivity for your electronic projects.