895-142-558-503

Heilind Number:EDA895-142-558-503
Manufacturer:EDAC
Manufacturer Number:895-142-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-558-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-558-503

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in sleek black. With a robust UL 94V-0 Polyphenylene Sulfide housing, this connector ensures durability and safety for your electronic projects. Featuring two rows of 142 positions each, it offers seamless connectivity. The copper alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment on your board. Designed for right-angle mounting, it fits seamlessly into your setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this reliable and efficient component.