895-142-558-504

Heilind Number:EDA895-142-558-504
Manufacturer:EDAC
Manufacturer Number:895-142-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-558-504

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this two-row connector features 142 positions, ensuring efficient data transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. The right-angle mount orientation allows for easy installation in your PCB layout. Crafted with durability in mind, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing reliability in harsh operating environments. The copper alloy contact material ensures a stable and secure connection, while the black color adds a sleek touch to your design. Operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.