895-142-558-508

Heilind Number:EDA895-142-558-508
Manufacturer:EDAC
Manufacturer Number:895-142-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-558-508

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed to streamline and enhance your electronic applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety in all operating environments. With two rows of copper alloy contacts offering a total of 142 positions, it delivers seamless signal transmission with minimal interference. The right-angle mount orientation and .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance even in extreme conditions. Perfect for demanding industrial or commercial setups, this connector is a must-have for any professional electronics toolkit.