895-142-558-802

Heilind Number:EDA895-142-558-802
Manufacturer:EDAC
Manufacturer Number:895-142-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-558-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, ensuring longevity and optimal signal transmission. With a compact form factor and right-angle mount orientation, it offers flexibility in installation, especially in space-constrained environments. Boasting 142 positions across two rows, with a .1-inch pitch and .2-inch row spacing, it enables efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance even in extreme conditions. Upgrade your PCB connections with this essential component for seamless functionality.