895-142-558-804

Heilind Number:EDA895-142-558-804
Manufacturer:EDAC
Manufacturer Number:895-142-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-558-804

Detailed Description

Enhance your circuit connections with our cutting-edge Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features two rows of 142 contact positions, ensuring seamless communication between boards. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees robust performance in any environment. The right-angle mount orientation offers flexibility in placement, while the .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Elevate your PCB design with this essential connector, a must-have for any electronic project.