895-142-558-808

Heilind Number:EDA895-142-558-808
Manufacturer:EDAC
Manufacturer Number:895-142-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-558-808

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each spaced at intervals of .1 and .2 inches, it offers seamless connectivity for up to 142 positions. Its right-angle mount orientation allows for easy installation on your PCB, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Upgrade your device with this essential component, a must-have in any electronics project.