895-142-559-201

Heilind Number:EDA895-142-559-201
Manufacturer:EDAC
Manufacturer Number:895-142-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-559-201

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, it features 142 positions with a compact .1-inch pitch, ideal for densely populated layouts. The housing, made from UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a right-angle mount orientation, it offers efficient space utilization. Each row, spaced at .2 inches, allows for easy access and maintenance. Utilizing copper alloy contacts, it guarantees reliable power delivery with an amperage rating of 3A. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.