895-142-559-212

Heilind Number:EDA895-142-559-212
Manufacturer:EDAC
Manufacturer Number:895-142-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-559-212

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board To Board PCB Connector. Designed for high-performance applications, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring optimal safety and longevity. The two-row configuration, with a total of 142 positions, offers ample room for secure and stable connections. Crafted with precision, the connector boasts Copper Alloy contacts for reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it allows for seamless integration onto your PCB. Its right-angle mount orientation further enhances versatility in installation. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is perfect for demanding environments. Upgrade your connectivity solutions with this essential component.