895-142-559-502

Heilind Number:EDA895-142-559-502
Manufacturer:EDAC
Manufacturer Number:895-142-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-559-502

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector in sleek black. Designed for seamless integration, it features a double-row layout with 142 positions, ensuring efficient data transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in challenging environments. The right-angle mount orientation allows for flexible installation, while a pitch of .1 inch and row spacing of .2 inch optimize space usage. With an amperage of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.