895-142-559-802

Heilind Number:EDA895-142-559-802
Manufacturer:EDAC
Manufacturer Number:895-142-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-559-802

Detailed Description

Enhance your circuit connections with this high-performance black Board To Board PCB Connector. Designed for seamless integration, it features 142 positions in a 2-row configuration, with a .1-inch pitch and .2-inch row spacing. Crafted from UL 94V-0 Polyphenylene Sulfide for durability, it guarantees reliable power transmission with a 3A amperage and Copper Alloy contacts. The right-angle mount orientation ensures convenient installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your connectivity game with this essential component.