895-142-560-201

Heilind Number:EDA895-142-560-201
Manufacturer:EDAC
Manufacturer Number:895-142-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it boasts a robust housing material of UL 94V-0 Polyphenylene Sulfide for durability. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless signal transmission across its 142 positions. Ideal for straight mount orientation, it ensures easy installation and reliable performance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your setup today and experience superior connectivity like never before.