895-142-560-202

Heilind Number:EDA895-142-560-202
Manufacturer:EDAC
Manufacturer Number:895-142-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Crafted with precision, it features 142 positions across two rows, allowing for seamless data transmission. The durable housing, made from UL 94V-0 Polyphenylene Sulfide, ensures long-lasting reliability even in harsh environments. Each contact is constructed with Copper Alloy, providing efficient power transfer with minimal signal loss. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space utilization on your PCB. Its straight mount orientation guarantees easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.