895-142-560-804

Heilind Number:EDA895-142-560-804
Manufacturer:EDAC
Manufacturer Number:895-142-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-560-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-560-804

Detailed Description

Enhance connectivity with this sleek black Board To Board PCB Connector, designed for seamless integration in electronic systems. With a low amperage of 3A, it ensures efficient power transfer while meeting safety standards with its UL 94V-0 Polyphenylene Sulfide housing material. Featuring two rows and a total of 142 positions, it offers ample space for intricate circuitry, with each contact made from durable Copper Alloy for reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise alignment, making it ideal for high-density applications. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your PCB connections with this essential component.