895-142-560-807

Heilind Number:EDA895-142-560-807
Manufacturer:EDAC
Manufacturer Number:895-142-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-560-807

Detailed Description

Experience seamless connectivity with our premium Black Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability in any environment. With two rows of Copper Alloy contacts, it offers a high amperage of 3A, perfect for powering your devices efficiently. The .1-inch pitch and .2-inch row spacing allow for easy and precise installation on your PCB. Boasting 142 positions, this connector provides ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this connector for seamless and secure connections in your electronic applications.