895-142-560-812

Heilind Number:EDA895-142-560-812
Manufacturer:EDAC
Manufacturer Number:895-142-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-142-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:142
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-142-560-812

Detailed Description

Enhance your electronic connections with this high-performance 142-position board-to-board PCB connector. Its sleek black design, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both durability and safety. With a pitch of .1 inch and a row spacing of .2 inch, this connector guarantees precise and stable connectivity for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Each of its two rows features copper alloy contacts, providing efficient power transfer with an amperage of 3A. Whether for personal projects or professional applications, trust in the reliability of this straight-mount connector to streamline your PCB connections.