895-144-521-203

Heilind Number:EDA895-144-521-203
Manufacturer:EDAC
Manufacturer Number:895-144-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-144-521-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-144-521-203

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Featuring a sleek black design, it offers efficient power transmission with an amperage of 3A. The housing is crafted from durable UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability. With two rows and a total of 144 positions, this connector provides ample room for seamless integration. Made with copper alloy contacts and a pitch of .1 inch, it guarantees optimal signal transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB setup with this essential connector for seamless and secure connectivity.