895-144-521-502

Heilind Number:EDA895-144-521-502
Manufacturer:EDAC
Manufacturer Number:895-144-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-144-521-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-144-521-502

Detailed Description

Enhance connectivity within your electronic projects with this high-performance Board to Board PCB Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures not just durability but also safety. With two rows and a total of 144 positions, it offers ample room for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing make assembly a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Whether you're a professional in the field or an avid DIY enthusiast, this connector is a must-have in your toolkit for efficient and secure circuitry setup. Elevate your connectivity game with this essential component.