895-144-521-802

Heilind Number:EDA895-144-521-802
Manufacturer:EDAC
Manufacturer Number:895-144-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-144-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-144-521-802

Detailed Description

Enhance your PCB connections with this high-performing Board to Board Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation in various environments. Featuring two rows and 144 positions, it offers ample connectivity for your projects. The copper alloy contact material guarantees efficient signal transmission, while the 3A amperage and .1-inch pitch cater to power and data requirements. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is ideal for demanding applications. Upgrade your setup with this essential component for optimal performance and connectivity.