895-144-521-808

Heilind Number:EDA895-144-521-808
Manufacturer:EDAC
Manufacturer Number:895-144-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-144-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:144
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-144-521-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With two rows and a total of 144 positions, it offers ample room for secure connections. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for efficient PCB mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Its straight mount orientation simplifies installation, making it an essential component in your electronics assembly. Upgrade your connectivity solutions with this versatile connector, perfect for a wide range of applications.